The PWC1206-100RJI is a 100 ohm thick film chip resistor with a 5% tolerance, rated for 200V and operating up to 155°C. It is available in a 1206 case size and packaged on cut tape. The resistor is RoHS compliant and does not contain any Reach SVHC compliant materials.
TT PWC1206-100RJI technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.