The PWC1206-22RJI is a 22 ohm thick film resistor with a 5% tolerance, rated for 200V and operating over a temperature range of -55°C to 155°C. It is packaged in a 1206 case and is compliant with RoHS regulations. This resistor is suitable for general-purpose applications.
TT PWC1206-22RJI technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.