The PWC1206LF-2R00-FT is a 2R 1% SMD/SMT resistor with a 1206 case size and dimensions of 0.7mm in height and 1.6mm in width. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is suitable for use in a variety of applications where a high-precision resistor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PWC1206LF-2R00-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| Series | PWC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC1206LF-2R00-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.