![WELWYN PWC2010-330RJI SMD Chip Resistor, Thick Film, 330 ohm, 400 V, 2010 [5025 Metric], 750 mW, 5%, PWC Series](https://static.datasheets.com/image/29171006-tt-pwc2010-330rji-image.jpg)
WELWYN PWC2010-330RJI SMD Chip Resistor, Thick Film, 330 ohm, 400 V, 2010 [5025 Metric], 750 mW, 5%, PWC Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PWC2010-330RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.031inch |
| Length | 0.201inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWC |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010-330RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.