The PWC2512LF-1R00-FT is a 1R chip resistor with a tolerance of 1% and a maximum operating temperature of 155°C. It is available in a 2512 package with dimensions of 0.8mm in height, 6.5mm in length, and 3.2mm in width. The resistor is packaged in tape and reel quantities of 1800. It is suitable for use in a variety of applications within the operating temperature range of -55°C to 155°C.
TT PWC2512LF-1R00-FT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.8mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Series | PWC |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.