Current Sense Chip Resistors 36 OHM 1W 5%
TT PWC2512LF-36R0-JT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.8mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 36R |
| Series | PWC |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2512LF-36R0-JT to view detailed technical specifications.
No datasheet is available for this part.