This 150kΩ fixed resistor features a 5% tolerance and operates within a temperature range of -55°C to 155°C. It is a radial leaded component with a package height of 6.35mm and a width of 2mm. The resistor is compliant with ROHS standards and is part of the PWP series from TT.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 17.78 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 6.35 |
| Manufacturer Series | PWP |
| Series | PWP |
| Resistance | 150000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |