The PWP08-47KFB024 is a fixed resistor from TT with a resistance of 47kOhm and a tolerance of 1%. It has a radial package type with dimensions of 17.78mm in length, 2mm in width, and 6.35mm in height. The resistor operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 17.78 |
| Tolerance | 1 |
| Package Width | 2 |
| Package Height | 6.35 |
| Manufacturer Series | PWP |
| Series | PWP |
| Resistance | 47000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |