This 47kΩ fixed resistor features a radial leaded package and meets ROHS compliance. It has a tolerance of 5% and operates within a temperature range of -55°C to 155°C. The resistor has 2 terminals and measures 17.78mm in length, 2mm in width, and 6.35mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 17.78 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 6.35 |
| Manufacturer Series | PWP |
| Series | PWP |
| Resistance | 47000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |