This 2512 surface mount resistor network from TT features a capacitance of 180pF and a resistance value of 910K with a tolerance of 5%. It operates within a temperature range of -40 to 125 degrees Celsius and is constructed with a flat design. The network consists of 5 resistors and 5 capacitors, with a terminal pitch of 1.27mm and a mounting style of surface mount.
TT RC6E914J181M7 technical specifications.
| Capacitance | 180pF |
| Voltage | 25VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Resistance Value | 910KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 5R/5C |
| Terminal Pitch | 1.27mm |
| Special Features | EMI/RFI Filtering|Low Inductance|Low Profile |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.