This 100K ohm, 2% tolerance, metal glaze resistor is designed for through-hole mounting. It features a conformal coated case style and is rated for a maximum voltage of 350 volts. The resistor has a lead diameter of 0.81mm and a lead length of 38.1mm, with a product diameter of 3.6mm and a length of 9.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT RLR20C1003GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.9 |
| Product Diameter (mm) | 3.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Max Voltage Rating | 350V |
| Technology | Metal Glaze |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT RLR20C1003GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.