This 200 ohm, 1% tolerance, metal glaze resistor features a conformal coated case and is designed for through-hole mounting. The axial lead style has a diameter of 0.81mm and a length of 38.1mm. The resistor is rated for a maximum voltage of 350V and is not a fail-safe fusible type. It is suitable for use in a variety of applications, including those with high temperature requirements, as it can operate over a range of -55 to 155°C.
Checking distributor stock and pricing after the page loads.
TT RLR20C2000FS technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.9 |
| Product Diameter (mm) | 3.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 200Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Metal Glaze |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.