This 37.4 ohm chip resistor features a molded package with a rectangular construction, measuring 3.18mm in depth and 6.35mm in length. It has a tolerance of 1% and can operate within a temperature range of -55°C to 150°C. The resistor is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
TT SCW-SC3LF-37R4-F technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.18mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 37.4R |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.