This isolated resistor network consists of five 10kR resistors with a tolerance of 0.1%. It is designed for high-temperature operation up to 125°C and has a power rating of 200mW per element. The network is packaged in a SIP (Single In-Line Package) with a lead pitch of 2.54mm and dimensions of 20.27mm in length, 1.78mm in height, and 4.75mm in width. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TT SIP-4709-02-1002-B technical specifications.
| Circuit Type | Isolated |
| Height | 1.78mm |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Package Quantity | 24 |
| Power Per Element | 200mW |
| Resistance | 10kR |
| Series | 4700 |
| Termination | SIP |
| Tolerance | 0.1% |
| Width | 4.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.