The SIP-4789-02-1002-F is an isolated resistor network from TT, featuring a 4-resistor configuration with a resistance of 10kR and a tolerance of 1%. It is constructed using THIN FILM technology and is packaged in a SIP format. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 30 units per package, and each resistor has a power rating of 200mW.
Checking distributor stock and pricing after the page loads.
TT SIP-4789-02-1002-F technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 1.78mm |
| Height | 1.78mm |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | 4700 |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| Width | 4.75mm |
| RoHS | Compliant |
No datasheet is available for this part.