The SMHP200R220F is a 220 milliohm thick film chip resistor with a 1% tolerance, packaged in the TO-263 surface mount package. It has a maximum operating temperature of 155 degrees Celsius and a maximum voltage rating of 500 volts. The resistor is not anti-sulfurated and does not have anti-surge or fail safe fusible resistor features. It is a surface mount device with a gull wing termination style and a rectangular package shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT SMHP200R220F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | TO-263 |
| Package/Case | TO-263 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 10.3 |
| Number of Terminals | 2 |
| Resistance Value | 220mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 500V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT SMHP200R220F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.