Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT SOT-SOT23-03-1003-2002-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Depth | 2.72mm |
| Length | 2.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | THIN FILM |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT SOT-SOT23-03-1003-2002-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.