This through-hole fixed resistor features a 470 ohm resistance value with a 5% tolerance, utilizing wirewound technology. It has a molded case style and is designed for through-hole mounting. The resistor measures 9.91mm in length and 3.56mm in diameter, with a 0.81mm lead diameter and a 38.1mm lead length. It is not a fail-safe fusible resistor.
TT SP20F-470RJI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.91 |
| Product Diameter (mm) | 3.56 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 470Ohm |
| Tolerance | 5% |
| Technology | Wirewound |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT SP20F-470RJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.