Sign in to ask questions about the TT SPF10R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT SPF10R0J technical specifications.
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | SPF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPF10R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.