The SPH1001J is a wirewound resistor with a lead diameter of 0.813mm and a length of 14.3mm. It has a maximum operating temperature of 145°C and a minimum operating temperature of 0°C. The resistor is non-RoHS compliant and has a series designation of SPH. It is terminated in an axial configuration.
Checking distributor stock and pricing after the page loads.
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |