This 5.72mm axial wirewound resistor has a resistance of 1.5kR and a tolerance of 5%. It operates over a temperature range of 0-145°C and is available in bulk packaging. The resistor has a lead diameter of 0.813mm and a length of 14.3mm.
Sign in to ask questions about the TT SPH1501J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT SPH1501J technical specifications.
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPH1501J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.