The SPH2001J is a wirewound resistor with a resistance of 2kR and a tolerance of 5%. It has a termination type of axial and a series designation of SPH. The resistor is not RoHS compliant and has a maximum operating temperature of 145°C and a minimum operating temperature of 0°C.
TT SPH2001J technical specifications.
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.