This 5.72mm axial fixed resistor has a resistance of 2.2 ohms with a tolerance of 5%. It is available in bulk packaging and has a maximum operating temperature of 145°C and a minimum operating temperature of 0°C.
TT SPH2R20J technical specifications.
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPH2R20J to view detailed technical specifications.
No datasheet is available for this part.