The SPHR150J is a wirewound resistor from TT with a resistance of 150mR and a tolerance of 5%. It has a maximum operating temperature of 145°C and a minimum operating temperature of 0°C. The resistor is packaged in axial configuration with a lead diameter of 0.813mm and a length of 14.3mm. The package quantity is 2500 units.
TT SPHR150J technical specifications.
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPHR150J to view detailed technical specifications.
No datasheet is available for this part.