The SPHR200J is a fixed resistor with a resistance of 200 milliohms and a tolerance of 5%. It has a maximum operating temperature of 145°C and a minimum operating temperature of 0°C. The resistor is available in an axial package with a diameter of 5.72mm and a lead diameter of 0.813mm, and a length of 14.3mm. It is not RoHS compliant.
TT SPHR200J technical specifications.
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 200mR |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPHR200J to view detailed technical specifications.
No datasheet is available for this part.