Res,Axial,Wirewound,240m Ohms,5% +/-Tol,-800,800ppm TC
TT SPHR240J technical specifications.
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 240mR |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPHR240J to view detailed technical specifications.
No datasheet is available for this part.