This 330mR axial wirewound resistor has a tolerance of 5% and operates over a temperature range of 0-145°C. It is available in an axial package with a diameter of 5.72mm and a lead diameter of 0.813mm. The resistor has a length of 14.3mm.
TT SPHR330J technical specifications.
| Package/Case | Axial |
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 330mR |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPHR330J to view detailed technical specifications.
No datasheet is available for this part.