This 22 ohm, 1 watt axial resistor features moisture resistant and weldable construction, with a length of 0.402 inch. It is packaged in a through-hole configuration and is compliant with RoHS regulations. The resistor is available in a single unit quantity, packaged in cut tape. It is part of the SPP series with a tolerance of 5%.
Sign in to ask questions about the TT SPP1UL22R0JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT SPP1UL22R0JLF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Weldable |
| Length | 0.402inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | SPP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SPP1UL22R0JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.