This 2.2 ohm, 5% tolerance resistor is available in an axial package with moisture resistant and weldable features. It can operate at temperatures between -55°C and 200°C, with a maximum power dissipation of 1W. The resistor is packaged on cut tape and is compliant with RoHS regulations.
Sign in to ask questions about the TT SPP1UL2R20JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT SPP1UL2R20JLF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Weldable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | SPP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SPP1UL2R20JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.