This 100 ohm, 5% tolerance axial resistor is designed for through-hole mounting and features moisture resistance and weldability. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 2W, and it is packaged in cut tape quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT SPP2UL1000JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Weldable |
| Length | 0.571inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SPP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SPP2UL1000JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.