This 2.2 ohm, 5% tolerance, axial resistor is designed with moisture resistance and weldability in mind. It has a maximum power dissipation of 2 watts and is available in a single unit quantity. The resistor is packaged in cut tape and is RoHS compliant. It is part of the SPP series from TT.
TT SPP2UL2R20JLF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Weldable |
| Length | 0.571inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | SPP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SPP2UL2R20JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.