This 12V 50mA SPST tactile switch features an illuminated design with silver contact plating. It operates within a temperature range of -20°C to 70°C and is available in a package quantity of 1000. The switch is RoHS compliant and packaged in tape and reel. It has a termination type of gull wing and a throw configuration of SPST.
TT SWT7-G3GTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 160gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWT7 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.