This SMD tactile switch features a 12V DC rated voltage, 50mA current rating, and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and is available in a package quantity of 900. The switch is RoHS compliant and has a gull wing termination. It is designed for use in surface mount applications and is available on tape and reel packaging.
TT SWTW-X6RTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 260gf |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWTW-X |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.