The TKC-HVC-2512LF-10M-D is a 10MR thick film chip resistor with a voltage rating of 3kV. It has a compact 2512 case with dimensions of 0.7mm height, 6.6mm length, and 3.2mm width. This resistor operates within a temperature range of -55°C to 155°C. It is available in tape and reel packaging with a quantity of 1800 units per package.
TT TKC-HVC-2512LF-10M-D technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| Series | HVC |
| Voltage Rating | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.