![TT ELECTRONICS / WELWYN - ULR3-R0015FT2 - Résistance CMS de détection de courant, 0.0015 ohm, Série ULR, 2512 [6432 Metric], 3 W, ± 1%](https://static.datasheets.com/image/2306958-tt-ulr3-r0015ft2-image.jpg)
TT ELECTRONICS / WELWYN - ULR3-R0015FT2 - Résistance CMS de détection de courant, 0.0015 ohm, Série ULR, 2512 [6432 Metric], 3 W, ± 1%
Sign in to ask questions about the TT ULR3-R0015FT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT ULR3-R0015FT2 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | ULR3 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT ULR3-R0015FT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.