The TT ULR 9mR 1% 2512 SMD/SMT Chip Resistor is a fixed resistor with a resistance of 9 milliohms and a tolerance of 1%. It has a package quantity of 2000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It measures 6.3mm in length, 3.2mm in width, and 0.6mm in height, with a case code of 2512 in both imperial and metric units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT ULRG2-2512-R009-F-LF-SLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 9mR |
| Series | ULR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT ULRG2-2512-R009-F-LF-SLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.