The ULW2-22RJA25 is a 250V wirewound resistor with a resistance of 22 ohms and a tolerance of 5%. It has a maximum power dissipation of 2W and is available in an axial package. Operating temperature range is from -55°C to 155°C. This resistor is RoHS compliant and is packaged on a cut tape with one unit per package.
TT ULW2-22RJA25 technical specifications.
| Package/Case | Axial |
| Lead Length | 19.8mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | ULW |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT ULW2-22RJA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.