The ULW2-33RJA25 is a 250V 33R 5% wirewound resistor from TT, packaged in an axial through-hole configuration. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 2W and is RoHS compliant. It is available in a single unit quantity, packaged in cut tape.
TT ULW2-33RJA25 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | ULW |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TT ULW2-33RJA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.