The ULW3-100RJA1 is a wirewound resistor with a voltage rating of 350V and a resistance of 100R. It has a tolerance of 5% and is constructed with a cylindrical shape. The resistor is packaged in a cut tape format with 1000 units per package. It operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Sign in to ask questions about the TT ULW3-100RJA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT ULW3-100RJA1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Lead Diameter | 0.8mm |
| Lead Length | 24.6mm |
| Length | 0.571inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT ULW3-100RJA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.