This 47 ohm, 350V wirewound resistor features a 5% tolerance and is rated for 3W power dissipation. It is packaged in an axial format with a lead length of 24.6mm and is available in a single unit quantity. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT ULW3-47RJA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Lead Length | 24.6mm |
| Length | 0.571inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | ULW |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT ULW3-47RJA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.