This through-hole resistor features a 22 ohm resistance with a 5% tolerance and a maximum power dissipation of 5 watts. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial format and is lead-free. It is compliant with RoHS standards and is available on a cut tape.
TT ULW5-22RJT075 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | ULW |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.