This 33 ohm resistor features a 5% tolerance and is packaged in an axial configuration for through-hole mounting. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 5W, and it is packaged on a cut tape with a single unit quantity.
Sign in to ask questions about the TT ULW5-33RJT075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT ULW5-33RJT075 technical specifications.
| Package/Case | Axial |
| Length | 0.65inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | ULW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT ULW5-33RJT075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.