This 68R 5% resistor is packaged in an axial configuration, suitable for through-hole mounting. It features a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 5W. The resistor is RoHS compliant and available in a cut tape packaging format.
Sign in to ask questions about the TT ULW5-68RJT075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT ULW5-68RJT075 technical specifications.
| Package/Case | Axial |
| Length | 0.65inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | ULW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT ULW5-68RJT075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.