The VRW25-3M9JI is a 2.5mm axial thick film resistor with a voltage rating of 1.6kV and a resistance of 3.9MR. It has a tolerance of 5% and is RoHS compliant. The resistor is packaged in an axial case with a lead diameter of 0.6mm and a lead length of 21mm. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the TT VRW25-3M9JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT VRW25-3M9JI technical specifications.
| Body Diameter | 2.5mm |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Lead Length | 21mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 3.9MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | VRW25 |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TT VRW25-3M9JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.