WELWYN VRW37-10MJI Through Hole Resistor, 10 Mohm, 3.5 kV, Axial Leaded, 500 mW, 5%, VRW Series
TT VRW37-10MJI technical specifications.
| Body Diameter | 3.7mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 19.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | VRW37 |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| Voltage Rating (AC) | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for TT VRW37-10MJI to view detailed technical specifications.
No datasheet is available for this part.