The VRW37-1M0JI is a 3.5kV thick film chip resistor with a resistance of 1MR and a tolerance of 5%. It has a cylindrical construction and a conformal package. The resistor is rated for operation between -55°C and 155°C and is compliant with RoHS regulations. It has a body diameter of 3.7mm and a lead diameter of 0.8mm, with a lead length of 19.6mm and a length of 9mm.
TT VRW37-1M0JI technical specifications.
| Body Diameter | 3.7mm |
| Package/Case | Conformal |
| Construction | Cylindrical |
| Lead Diameter | 0.8mm |
| Lead Length | 19.6mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | VRW37 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| Voltage Rating (AC) | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for TT VRW37-1M0JI to view detailed technical specifications.
No datasheet is available for this part.