The VRW37-8M2JI resistor is a 3.5kV thick film axial resistor with a 5% tolerance and a resistance of 8.2MR. It has a body diameter of 3.7mm and a lead diameter of 0.8mm, with a lead length of 19.6mm. The resistor is RoHS compliant and has a maximum operating temperature of 155°C, with a minimum operating temperature of -55°C.
TT VRW37-8M2JI technical specifications.
| Body Diameter | 3.7mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 19.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 8.2MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | VRW37 |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for TT VRW37-8M2JI to view detailed technical specifications.
No datasheet is available for this part.