The 60.4kR 75V 0.1% Chip Resistor is a fixed resistor with a resistance of 60.4kR and a voltage rating of 75V. It is available in a 0603 SMD/SMT package with a height of 0.02inch and a length of 0.063inch. The resistor operates over a temperature range of -55°C to 150°C and is packaged in tape and reel quantities of 1500. It is suitable for use in a variety of applications where a high degree of precision is required.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 60.4kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Not Compliant |