The TT W0805R031352B-R1 is a fixed resistor with a voltage rating of 100V and a resistance of 13.5kR. It has a tolerance of 0.1% and is available in a 0805 package. The resistor is designed for surface mount applications and has an operating temperature range of -55°C to 150°C. It is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 13.5kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |