The 2.23kR 100V 0.1% SMD/SMT Chip Resistor has a resistance of 2.23kΩ and a voltage rating of 100V. It is available in a 0805 package with a height of 0.02inch, length of 0.081inch, and width of 0.05inch. The resistor operates within a temperature range of -55°C to 150°C. It is supplied in a tape and reel packaging format with 1500 units per package.
TT W0805R032231B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 2.23kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805R032231B-R1 to view detailed technical specifications.
No datasheet is available for this part.